M74HC590B1N vs MM74HC590J feature comparison

M74HC590B1N STMicroelectronics

Buy Now Datasheet

MM74HC590J Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT; REGISTERED OUTPUTS TCO OUTPUT; REGISTERED OUTPUTS
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.006 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 16 MHz
Base Number Matches 1 1
Length 19.43 mm

Compare M74HC590B1N with alternatives

Compare MM74HC590J with alternatives