M74HC541M1R vs CD74HC541M96G4 feature comparison

M74HC541M1R STMicroelectronics

Buy Now Datasheet

CD74HC541M96G4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Moisture Sensitivity Level 3 1
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Prop. Delay@Nom-Sup 26 ns 35 ns
Propagation Delay (tpd) 175 ns 175 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare M74HC541M1R with alternatives

Compare CD74HC541M96G4 with alternatives