M74HC4515M1
vs
74HC4515D,652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NEXPERIA
Part Package Code
SOIC
SOP
Package Description
SOP, SOP24,.4
SO-24
Pin Count
24
24
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
ADDRESS LATCHES
Family
HC/UH
HC/UH
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Length
15.4 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
4-LINE TO 16-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
54 ns
Propagation Delay (tpd)
270 ns
375 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Manufacturer Package Code
SOT137-1
Factory Lead Time
4 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare M74HC4515M1 with alternatives
Compare 74HC4515D,652 with alternatives