M74HC4316M1R vs MM74HC4316J feature comparison

M74HC4316M1R STMicroelectronics

Buy Now Datasheet

MM74HC4316J National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4 e0
Length 9.9 mm 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -6 V
Normal Position NO NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω 5 Ω
On-state Resistance-Max (Ron) 85 Ω 70 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 4.5 V 6 V
Surface Mount YES NO
Switch-off Time-Max 34 ns 7 ns
Switch-on Time-Max 21 ns 7 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Supply Current-Max (Isup) 0.08 mA

Compare M74HC4316M1R with alternatives

Compare MM74HC4316J with alternatives