M74HC4066RM13TR
vs
MAX4583CEE+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
|
Part Package Code |
SOIC
|
16-QSOP-150_MIL
|
Package Description |
SO-14
|
|
Pin Count |
14
|
16
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
8.65 mm
|
4.89 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
60 dB
|
73 dB
|
On-state Resistance Match-Nom |
10 Ω
|
1 Ω
|
On-state Resistance-Max (Ron) |
170 Ω
|
80 Ω
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP14,.25
|
SSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
12 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
23 ns
|
100 ns
|
Switch-on Time-Max |
20 ns
|
200 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
16-QSOP-150_MIL
|
Date Of Intro |
|
1998-01-03
|
Neg Supply Voltage-Max (Vsup) |
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.01 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare M74HC4066RM13TR with alternatives
Compare MAX4583CEE+ with alternatives