M74HC4060B1R
vs
MC74HC4060N
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-16
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
|
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
20000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
450 ns
|
480 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
4.44 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
24 MHz
|
17 MHz
|
Base Number Matches |
1
|
2
|
Length |
|
19.175 mm
|
|
|
|
Compare M74HC4060B1R with alternatives
Compare MC74HC4060N with alternatives