M74HC4022B1N
vs
M54HC4022F1R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
JOHNSON COUNTER WITH 8 DECODED OUTPUTS; TCO OUTPUT; GATED CLOCK
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
RING COUNTER
RING COUNTER
Max Frequency@Nom-Sup
20000000 Hz
21000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
49 ns
48 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
20 MHz
21 MHz
Base Number Matches
1
1
Pbfree Code
No
Compare M74HC4022B1N with alternatives
Compare M54HC4022F1R with alternatives