M74HC4002RM13TR vs 74HC4002D feature comparison

M74HC4002RM13TR STMicroelectronics

Buy Now Datasheet

74HC4002D Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS PHILIPS SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 2
Number of Inputs 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 30 ns 30 ns
Propagation Delay (tpd) 150 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 3

Compare M74HC4002RM13TR with alternatives