M74HC390RM13TR vs TC74AC390FN feature comparison

M74HC390RM13TR STMicroelectronics

Buy Now Datasheet

TC74AC390FN Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP UP
Family HC/UH AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 28000000 Hz
Max I(ol) 0.004 A 0.024 A
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 3
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 420 ns 21.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 33 MHz 100 MHz
Base Number Matches 1 1
Samacsys Manufacturer Toshiba
Power Supply Current-Max (ICC) 0.08 mA

Compare M74HC390RM13TR with alternatives

Compare TC74AC390FN with alternatives