M74HC367B1N vs MC74HC367AN feature comparison

M74HC367B1N STMicroelectronics

Buy Now Datasheet

MC74HC367AN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE FUNCTION WITH TWO BITS
Control Type ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 30 ns
Propagation Delay (tpd) 30 ns 180 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 4.44 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 5
Length 19.175 mm

Compare M74HC367B1N with alternatives

Compare MC74HC367AN with alternatives