M74HC160RM13TR vs MM74HC160M feature comparison

M74HC160RM13TR STMicroelectronics

Buy Now Datasheet

MM74HC160M Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 21000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 3
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 52 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 25 MHz 21 MHz
Base Number Matches 1 3

Compare M74HC160RM13TR with alternatives

Compare MM74HC160M with alternatives