M74HC132RM13TR vs MC74HCT132ADR2G feature comparison

M74HC132RM13TR STMicroelectronics

Buy Now Datasheet

MC74HCT132ADR2G Rochester Electronics LLC

Buy Now Datasheet
Yes
Obsolete Active
STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
SOIC SOIC
ROHS COMPLIANT, SOP-14 LEAD FREE, SOIC-14
14 14
compliant unknown
8542.39.00.01
STMicroelectronics
HC/UH HCT
R-PDSO-G14 R-PDSO-G14
e4 e3
8.65 mm 8.65 mm
50 pF
NAND GATE NAND GATE
0.004 A
1 NOT SPECIFIED
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260 NOT SPECIFIED
32 ns
160 ns 38 ns
Not Qualified COMMERCIAL
YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 NOT SPECIFIED
3.9 mm 3.9 mm
1 2
Yes
3-STATE

Compare M74HC132RM13TR with alternatives