M74HC132RM13TR vs M74HC132M1R feature comparison

M74HC132RM13TR STMicroelectronics

Buy Now Datasheet

M74HC132M1R STMicroelectronics

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS STMICROELECTRONICS
SOIC SOIC
ROHS COMPLIANT, SOP-14 SOP-14
14 14
compliant not_compliant
8542.39.00.01 8542.39.00.01
12.4 12.4
215.8 215.8
2675.92 2675.92
STMicroelectronics M74HC132RM13TR, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin SOP
STMicroelectronics
2019-05-23 14:45:06
135.6 130
492 492
66715.2 63960
Military: -55C to +125C Military: -55C to +125C
RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
2024-01-23 2024-06-27
94 100
YES YES
1333-86-4, 1309-64-4, 7440-02-0 79-94-7, 1309-64-4, 7440-02-0
e e
DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
CMRT V2.03a CMRT V2.03a
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260
32 ns 32 ns
160 ns 160 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 4.5 V
YES YES
CMOS CMOS
MILITARY MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
3.9 mm 3.9 mm
1 1
79-94-7

Compare M74HC132RM13TR with alternatives

Compare M74HC132M1R with alternatives