M74HC132M1R vs SN74HC132DTG4 feature comparison

M74HC132M1R STMicroelectronics

Buy Now Datasheet

SN74HC132DTG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
STMICROELECTRONICS TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP14,.25 SOP, SOP14,.25
14 14
compliant unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
32 ns 31 ns
160 ns 156 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
4.5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 1
Yes
260
30

Compare M74HC132M1R with alternatives

Compare SN74HC132DTG4 with alternatives