M74AS760P
vs
SN54AS763FK
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
DIP, DIP20,.3
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW/HIGH
Family
AS
AS
JESD-30 Code
R-PDIP-T20
S-CQCC-N20
JESD-609 Code
e0
Length
24 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP20,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
94 mA
82 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
6.5 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
1
2
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M74AS760P with alternatives
Compare SN54AS763FK with alternatives