M74AS533P
vs
M74AS534P
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MITSUBISHI ELECTRIC CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP20,.3
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AS
AS
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
24 mm
24 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
0.01 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
100 mA
128 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
9 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
4.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Max Frequency@Nom-Sup
110000000 Hz
Trigger Type
POSITIVE EDGE
Compare M74AS533P with alternatives
Compare M74AS534P with alternatives