M68749 vs M57719L feature comparison

M68749 Mitsubishi Electric

Buy Now Datasheet

M57719L Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 24.77 dBm 26 dBm
Operating Frequency-Max 400 MHz 145 MHz
Operating Frequency-Min 380 MHz 135 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Power Supplies 12.5 V 12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 4 4
Base Number Matches 1 1
Package Description FLNG,2.4"H.SPACE

Compare M68749 with alternatives

Compare M57719L with alternatives