M68732SH vs M68731L feature comparison

M68732SH Mitsubishi Electric

Buy Now Datasheet

M68731L Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,1.0"H.SPACE FLNG,1.0"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 18.45 dBm 18.45 dBm
Operating Frequency-Max 512 MHz 155 MHz
Operating Frequency-Min 490 MHz 135 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,1.0"H.SPACE FLNG,1.0"H.SPACE
Power Supplies 7.2 V 7.2 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 20 20
Base Number Matches 2 1

Compare M68732SH with alternatives

Compare M68731L with alternatives