M67741L
vs
MHW710-3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MOTOROLA INC
|
Package Description |
FLNG,2.4"H.SPACE
|
MOT CASE 700-04
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
MODULE
|
Input Power-Max (CW) |
27 dBm
|
21.76 dBm
|
Operating Frequency-Max |
160 MHz
|
512 MHz
|
Operating Frequency-Min |
135 MHz
|
470 MHz
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,2.4"H.SPACE
|
MOT CASE 700-04
|
Power Supplies |
12.5 V
|
12.5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
3.3
|
2
|
Base Number Matches |
1
|
3
|
Gain |
|
19.4 dB
|
|
|
|
Compare M67741L with alternatives
Compare MHW710-3 with alternatives