M67709SL
vs
MX20-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MOTOROLA INC
|
Package Description |
FLNG,2.0"H.SPACE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
13 dBm
|
21.76 dBm
|
Operating Frequency-Max |
342 MHz
|
440 MHz
|
Operating Frequency-Min |
300 MHz
|
400 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,2.0"H.SPACE
|
|
Power Supplies |
5,12.5 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
HYBRID
|
|
VSWR-Max |
20
|
20
|
Base Number Matches |
1
|
2
|
Gain |
|
21 dB
|
|
|
|
Compare M67709SL with alternatives
Compare MX20-1 with alternatives