M63014KUFPCFREQ vs M63011KUFPCFREQ feature comparison

M63014KUFPCFREQ MtronPTI

Buy Now Datasheet

M63011KUFPCFREQ MtronPTI

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Fall Time-Max 0.35 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 2% 2%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 1400 MHz 1400 MHz
Operating Frequency-Min 50 MHz 50 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Oscillator Type PECL PECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Rise Time-Max 0.35 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare M63014KUFPCFREQ with alternatives

Compare M63011KUFPCFREQ with alternatives