M62501P
vs
LA7823
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
SANYO ELECTRIC CO LTD
Part Package Code
DIP
DIP
Package Description
DIP,
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Application
TV; MONITOR
TV
Blanking Output
NO
YES
Consumer IC Type
HORIZONTAL DEFLECTION IC
HORIZ/VERT DEFLECTION IC
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
14 V
13.2 V
Supply Voltage-Min (Vsup)
6.6 V
11.8 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
19.2 mm
Package Equivalence Code
DIP16,.3
Seated Height-Max
3.65 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M62501P with alternatives
Compare LA7823 with alternatives