M62501FP vs TDA8140 feature comparison

M62501FP Mitsubishi Electric

Buy Now Datasheet

TDA8140 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP, POWER, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type HORIZONTAL DEFLECTION IC HORIZONTAL DEFLECTION IC
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 14 V 18 V
Supply Voltage-Min (Vsup) 6.6 V 7 V
Surface Mount YES NO
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Package Equivalence Code DIP16,.3
Seated Height-Max 5.1 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M62501FP with alternatives

Compare TDA8140 with alternatives