M60-6063022 vs M60-6063045 feature comparison

M60-6063022 Harwin

Buy Now Datasheet

M60-6063045 Harwin

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARISED POLARISED
Board Mounting Option POLARIZATION POST POLARIZATION POST
Body Length 1.252 inch 1.252 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN LEAD GOLD
Contact Finish Termination Tin/Lead (Sn/Pb) Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 40 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 300VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7784 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.031 inch 0.031 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.7056 mm 4.699 mm
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0973 N
Base Number Matches 2 1
Pbfree Code Yes
Package Description LEAD FREE
Body Breadth 0.171 inch
Body Depth 0.268 inch
Durability 30 Cycles
Plating Thickness 2u inch

Compare M60-6063022 with alternatives

Compare M60-6063045 with alternatives