M5M82C59AJ-2 vs AM9519A-1DI feature comparison

M5M82C59AJ-2 Mitsubishi Electric

Buy Now Datasheet

AM9519A-1DI AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ADVANCED MICRO DEVICES INC
Part Package Code QLCC DIP
Package Description QCCJ, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 R-GDIP-T28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS MOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 37.1475 mm
Package Equivalence Code DIP28,.6
Seated Height-Max 5.715 mm
Supply Current-Max 145 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare M5M82C59AJ-2 with alternatives

Compare AM9519A-1DI with alternatives