M5M5V32R16TP-10 vs PDM31516SA10SO feature comparison

M5M5V32R16TP-10 Mitsubishi Electric

Buy Now Datasheet

PDM31516SA10SO IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP IXYS CORP
Part Package Code TSOP2
Package Description SOP, SOJ, SOJ44,.44
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G44 R-PDSO-J44
Memory Density 524288 bit 524288 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1
Number of Terminals 44 44
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.13 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Equivalence Code SOJ44,.44
Parallel/Serial PARALLEL
Standby Current-Max 0.002 A
Standby Voltage-Min 3 V
Supply Current-Max 0.13 mA
Supply Voltage-Nom (Vsup) 3.3 V
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare M5M5V32R16TP-10 with alternatives

Compare PDM31516SA10SO with alternatives