M5M5512VP-15VLL vs AS7C3512L-35JC feature comparison

M5M5512VP-15VLL Mitsubishi Electric

Buy Now Datasheet

AS7C3512L-35JC Alliance Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MITSUBISHI ELECTRIC CORP ALLIANCE SEMICONDUCTOR CORP
TSOP SOJ
SOP, TSSOP32,.8,20 SOJ, SOJ32,.34
32 32
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
150 ns 35 ns
COMMON COMMON
R-PDSO-G32 R-PDSO-J32
e0 e0
524288 bit 524288 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
32 32
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX8 64KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOJ
TSSOP32,.8,20 SOJ32,.34
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
0.00001 A 0.00025 A
2 V 2 V
0.02 mA 0.05 mA
3.6 V 3.6 V
2.7 V 3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING J BEND
0.5 mm 1.27 mm
DUAL DUAL
1 1
No
1
YES
225
3.3 V

Compare M5M5512VP-15VLL with alternatives

Compare AS7C3512L-35JC with alternatives