M5M5512FP-12VLL vs AS7C3512L-35JC feature comparison

M5M5512FP-12VLL Mitsubishi Electric

Buy Now Datasheet

AS7C3512L-35JC Alliance Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MITSUBISHI ELECTRIC CORP ALLIANCE SEMICONDUCTOR CORP
SOIC SOJ
0.525 INCH, SOP-32 SOJ, SOJ32,.34
32 32
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
120 ns 35 ns
COMMON COMMON
R-PDSO-G32 R-PDSO-J32
e0 e0
524288 bit 524288 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
32 32
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
64KX8 64KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOJ
SOP32,.56 SOJ32,.34
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
0.00001 A 0.00025 A
2 V 2 V
0.02 mA 0.05 mA
3.6 V 3.6 V
2.7 V 3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING J BEND
1.27 mm 1.27 mm
DUAL DUAL
1 1
No
1
YES
225
3.3 V

Compare M5M5512FP-12VLL with alternatives

Compare AS7C3512L-35JC with alternatives