M5M5256DFP-70XL vs U631H256SK35 feature comparison

M5M5256DFP-70XL Mitsubishi Electric

Buy Now Datasheet

U631H256SK35 ZMDI

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code SOIC SOIC
Package Description SOP, SOP28,.5 SOP, SOP28,.5
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 35 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.5 mm 18.1 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.5 SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 2.54 mm
Standby Current-Max 0.000002 A 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.045 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8.4 mm 8.75 mm
Base Number Matches 3 2
Pbfree Code No
Moisture Sensitivity Level 3

Compare M5M5256DFP-70XL with alternatives

Compare U631H256SK35 with alternatives