M5M5256DFP-70XL#SM vs AS6C62256A-70PIN feature comparison

M5M5256DFP-70XL#SM Renesas Electronics Corporation

Buy Now Datasheet

AS6C62256A-70PIN Alliance Memory Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP ALLIANCE MEMORY INC
Part Package Code SOIC DIP
Package Description 0.450 INCH, LEAD FREE, SOP-28 DIP,
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G28 R-PDIP-T28
Length 17.5 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 3.937 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8.4 mm 15.24 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Alliance Memory
JESD-609 Code e3/e6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish PURE MATTE TIN/TIN BISMUTH
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M5M5256DFP-70XL#SM with alternatives

Compare AS6C62256A-70PIN with alternatives