M5M5256DFP-70VLLT vs M5M5256DFP-70G feature comparison

M5M5256DFP-70VLLT Mitsubishi Electric

Buy Now Datasheet

M5M5256DFP-70G Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MITSUBISHI ELECTRIC CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, 0.450 INCH, SOP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology MIXMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
I/O Type COMMON
Length 17.5 mm
Moisture Sensitivity Level 2
Package Equivalence Code SOP28,.5
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.4 mm
Supply Current-Max 0.045 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 8.4 mm

Compare M5M5256DFP-70VLLT with alternatives

Compare M5M5256DFP-70G with alternatives