M5M5256BP-12 vs EDI8832P120QI feature comparison

M5M5256BP-12 Mitsubishi Electric

Buy Now Datasheet

EDI8832P120QI Electronic Designs Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ELECTRONIC DESIGNS INC
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 120 ns 120 ns
Additional Feature POWER-DOWN
I/O Type COMMON
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 7 1

Compare M5M5256BP-12 with alternatives

Compare EDI8832P120QI with alternatives