M5M512R88CTP-12T
vs
IS61C1024L-12KR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
SOJ
Package Description
SOP,
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PDSO-G32
R-PDSO-J32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Length
20.955 mm
Moisture Sensitivity Level
3
Package Equivalence Code
SOJ32,.44
Seated Height-Max
3.683 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.175 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare M5M512R88CTP-12T with alternatives
Compare IS61C1024L-12KR with alternatives