M5M51008DFP-70H#AQ vs SRM20100LLM70 feature comparison

M5M51008DFP-70H#AQ Renesas Electronics Corporation

Buy Now Datasheet

SRM20100LLM70 Epson Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP SEIKO EPSON CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP32,.56
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Length 20.45 mm
Number of Ports 1
Output Characteristics 3-STATE
Package Equivalence Code SOP32,.56
Seated Height-Max 3.1 mm
Standby Current-Max 0.000015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.3 mm

Compare M5M51008DFP-70H#AQ with alternatives

Compare SRM20100LLM70 with alternatives