M5M51008CP-55XI
vs
5962-8959817MXA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
PARADIGM TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
DIP,
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
R-CDIP-T32
JESD-609 Code
e0
e0
Length
40.6 mm
40.64 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
3.937 mm
Standby Current-Max
0.000008 A
Standby Voltage-Min
2 V
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
9
Screening Level
MIL-STD-883
Compare M5M51008CP-55XI with alternatives
Compare 5962-8959817MXA with alternatives