M5M51008BFP-10VL vs M5M51008BFP-10VLL feature comparison

M5M51008BFP-10VL Mitsubishi Electric

Buy Now Datasheet

M5M51008BFP-10VLL Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP32,.56 SOP, SOP32,.56
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e0
Length 20.75 mm 20.75 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP32,.56 SOP32,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Standby Current-Max 0.00005 A 0.00001 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology MIXMOS MIXMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 11.4 mm 11.4 mm
Base Number Matches 4 2