M5M4V4100TP-7ST
vs
KM41V4000CLLT-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP
TSOP
Package Description
TSOP2,
TSOP2, TSSOP20/26,.36
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
17.14 mm
17.14 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX1
4MX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
I/O Type
SEPARATE
JESD-609 Code
e0
Package Equivalence Code
TSSOP20/26,.36
Standby Current-Max
0.0001 A
Supply Current-Max
0.055 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M5M4V4100TP-7ST with alternatives
Compare KM41V4000CLLT-7 with alternatives