M5M4V17805CTP-6ST vs MSM51V16805D-60TS-K feature comparison

M5M4V17805CTP-6ST Mitsubishi Electric

Buy Now Datasheet

MSM51V16805D-60TS-K LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Obsolete Obsolete
MITSUBISHI ELECTRIC CORP LAPIS SEMICONDUCTOR CO LTD
TSOP TSOP
TSOP2, TSOP2, TSOP28,.46
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE WITH EDO FAST PAGE WITH EDO
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-PDSO-G28 R-PDSO-G28
18.41 mm 18.41 mm
16777216 bit 16777216 bit
EDO DRAM EDO DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
2048 4096
1.2 mm 1.2 mm
YES NO
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm 10.16 mm
1 2
No
COMMON
e0
TSOP28,.46
0.0005 A
0.09 mA
Tin/Lead (Sn/Pb)

Compare M5M4V17805CTP-6ST with alternatives

Compare MSM51V16805D-60TS-K with alternatives