M5M4464AL-12
vs
MT4067EC-12/883C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MICRON TECHNOLOGY INC
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
CERAMIC, LCC-18
Pin Count
20
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
PAGE
PAGE
Access Time-Max
120 ns
120 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PZIP-T19
X-CQCC-N18
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
PAGE MODE DRAM
PAGE MODE DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
19
18
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
110 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
ZIP
QCCN
Package Equivalence Code
ZIP20,.1
LCC18,.3X.5
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
256
256
Seated Height-Max
10.16 mm
Supply Current-Max
0.06 mA
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
NMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
QUAD
Width
2.8 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883 Class B
Compare M5M4464AL-12 with alternatives
Compare MT4067EC-12/883C with alternatives