M5M4464AJ-12
vs
MB81464-12PSZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
FUJITSU LTD
Part Package Code
LCC
ZIP
Package Description
QCCJ, LDCC18,.33X.53
ZIP, ZIP20,.1
Pin Count
18
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
PAGE
Access Time-Max
120 ns
120 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQCC-J18
R-PZIP-T20
JESD-609 Code
e0
e0
Length
12.45 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
PAGE MODE DRAM
PAGE MODE DRAM
Memory Width
4
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
20
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
ZIP
Package Equivalence Code
LDCC18,.33X.53
ZIP20,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
256
256
Seated Height-Max
3.5 mm
Supply Current-Max
0.06 mA
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
NMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
ZIG-ZAG
Width
7.25 mm
Base Number Matches
1
2
Compare M5M4464AJ-12 with alternatives
Compare MB81464-12PSZ with alternatives