M5M44270ATP-8
vs
HM514270DTT-8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
HITACHI LTD
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
TSOP2, TSOP40/44,.46,32
Pin Count
44
44/40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
JESD-609 Code
e0
e0
Length
18.41 mm
18.41 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
TSOP40/44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
NO
NO
Standby Current-Max
0.001 A
0.001 A
Supply Current-Max
0.14 mA
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare M5M44270ATP-8 with alternatives
Compare HM514270DTT-8 with alternatives