M5M44270ART-7S vs HY514460RC-70 feature comparison

M5M44270ART-7S Mitsubishi Electric

Buy Now Datasheet

HY514460RC-70 SK Hynix Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MITSUBISHI ELECTRIC CORP SK HYNIX INC
TSOP2 TSOP2
TSOP2-R, TSOP40/44,.46,32 TSOP2-R, TSOP40/44,.46,32
44 44
unknown compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
70 ns 70 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
COMMON COMMON
R-PDSO-G40 R-PDSO-G40
e0 e0
18.41 mm 18.41 mm
4194304 bit 4194304 bit
FAST PAGE DRAM FAST PAGE DRAM
16 16
1 1
1 1
40 40
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
256KX16 256KX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2-R TSOP2-R
TSOP40/44,.46,32 TSOP40/44,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
512 512
YES YES
1.2 mm 1.2 mm
YES NO
0.0001 A 0.001 A
0.165 mA 0.14 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare M5M44270ART-7S with alternatives

Compare HY514460RC-70 with alternatives