M5M41001BJ-10 vs TMX4C1025-15DJ feature comparison

M5M41001BJ-10 Mitsubishi Electric

Buy Now Datasheet

TMX4C1025-15DJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TEXAS INSTRUMENTS INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ20/26,.34 SOJ,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode NIBBLE NIBBLE
Access Time-Max 100 ns 150 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type SEPARATE
JESD-30 Code R-PDSO-J20 R-PDSO-J20
JESD-609 Code e0
Length 17.15 mm 17.145 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type NIBBLE MODE DRAM NIBBLE MODE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ20/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.55 mm 3.76 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.57 mm
Base Number Matches 1 1

Compare M5M41001BJ-10 with alternatives

Compare TMX4C1025-15DJ with alternatives