M5LV-256/74-15VI
vs
M5LV-256/74-5VC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
TQFP-100
TQFP-100
Pin Count
100
100
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
55.6 MHz
133 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
74
74
Number of Macro Cells
256
256
Number of Terminals
100
100
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 74 I/O
0 DEDICATED INPUTS, 74 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
240
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
5.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
Base Number Matches
1
1
Compare M5LV-256/74-15VI with alternatives
Compare M5LV-256/74-5VC with alternatives