M5LV-256/120-10YI vs M5LV-256/120-7YC feature comparison

M5LV-256/120-10YI AMD

Buy Now Datasheet

M5LV-256/120-7YC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description QFP, QFP160,1.2SQ QFP, QFP160,1.2SQ
Pin Count 160 160
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE
Clock Frequency-Max 83 MHz 100 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 28 mm
Number of Dedicated Inputs
Number of I/O Lines 120 120
Number of Macro Cells 256 256
Number of Terminals 160 160
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 120 I/O 0 DEDICATED INPUTS, 120 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm 3.95 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 3 3

Compare M5LV-256/120-10YI with alternatives

Compare M5LV-256/120-7YC with alternatives