M5LV-256/104-10VI
vs
XCR3256XL-10TQ144I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
XILINX INC
Part Package Code
QFP
QFP
Package Description
TQFP-144
TQFP-144
Pin Count
144
144
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
83.3 MHz
105 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e0
e4
JTAG BST
YES
YES
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
Number of I/O Lines
104
120
Number of Macro Cells
256
256
Number of Terminals
144
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 104 I/O
0 DEDICATED INPUTS, 120 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Compare M5LV-256/104-10VI with alternatives
Compare XCR3256XL-10TQ144I with alternatives