M5LV-128/68-10VI vs M4A3-128/64-55YC feature comparison

M5LV-128/68-10VI AMD

Buy Now Datasheet

M4A3-128/64-55YC Vantis Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC VANTIS CORP
QFP
LFQFP, QFP100,.63SQ,20
100
unknown unknown
8542.39.00.01
PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY
83 MHz 105 MHz
YES YES
S-PQFP-G100 R-PQFP-G100
e0 e0
YES YES
14 mm
2 2
68 64
128 128
100 100
85 °C 70 °C
-40 °C
2 DEDICATED INPUTS, 68 I/O 2 DEDICATED INPUTS, 64 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP QFP
QFP100,.63SQ,20 QFP100,.63SQ,20
SQUARE RECTANGULAR
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
EE PLD EE PLD
15 ns 5.5 ns
Not Qualified Not Qualified
1.6 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
14 mm
3 2

Compare M5LV-128/68-10VI with alternatives

Compare M4A3-128/64-55YC with alternatives