M5K4164P-15 vs 8201008EA feature comparison

M5K4164P-15 Mitsubishi Electric

Buy Now Datasheet

8201008EA STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP STMICROELECTRONICS
Package Description DIP, DIP16,.3 CERAMIC, DIP-16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 150 ns 120 ns
I/O Type SEPARATE
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Memory Density 65536 bit 65536 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 1 1
Number of Terminals 16 16
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Temperature-Max 70 °C 110 °C
Operating Temperature-Min -55 °C
Organization 64KX1 64KX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Refresh Cycles 128
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS NMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code DIP
Pin Count 16
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare M5K4164P-15 with alternatives

Compare 8201008EA with alternatives