M5G-W vs ES1HLR3G feature comparison

M5G-W Rectron Semiconductor

Buy Now Datasheet

ES1HLR3G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-09-17
Additional Feature LOW LEAKAGE CURRENT LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 1 µA
Reverse Test Voltage 600 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description GREEN, PLASTIC, SUB SMA, 2 PIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.035 µs
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare M5G-W with alternatives

Compare ES1HLR3G with alternatives