M5F7905 vs KA7905ATU feature comparison

M5F7905 Mitsubishi Electric

Buy Now Datasheet

KA7905ATU Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MITSUBISHI ELECTRIC CORP ROCHESTER ELECTRONICS LLC
Package Description , SIP3,.1TB TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.25 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V 25 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.1%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5%
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Input Voltage-Min 7.5 V
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare M5F7905 with alternatives

Compare KA7905ATU with alternatives